Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTEC
Manufacturer Part NoMUN3C1BR6-SB
Order Code4729514
Product RangeMUN3C1XR6-SB Series
Technical Datasheet
1,995 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.550 |
| 10+ | €2.510 |
| 25+ | €2.450 |
| 50+ | €2.420 |
| 100+ | €2.380 |
| 500+ | €2.250 |
Price for:Each
Minimum: 1
Multiple: 1
€2.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN3C1BR6-SB
Order Code4729514
Product RangeMUN3C1XR6-SB Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeMicro Module
No. of Outputs1 Output
Output Power Max720mW
Output Voltage Nom1.2V
Output Current Max600mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min2.7V
Input Voltage DC Max5.5V
Depth2.5mm
Width2mm
Height1.1mm
Product RangeMUN3C1XR6-SB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
1.2V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
2.7V
Depth
2.5mm
Height
1.1mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Micro Module
Output Power Max
720mW
Output Current Max
600mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
5.5V
Width
2mm
Product Range
MUN3C1XR6-SB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.261