Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.320 |
| 10+ | €4.040 |
| 25+ | €4.010 |
| 50+ | €3.980 |
| 100+ | €3.950 |
| 500+ | €3.770 |
Price for:Each
Minimum: 1
Multiple: 1
€4.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN12AD01-SH
Order Code4729516
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeMicro Module
Output Power Max5W
Output Voltage Min1V
Output Voltage Max5V
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max17V
Height1.7mm
Depth3.5mm
Width3.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
5W
Output Voltage Max
5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
17V
Depth
3.5mm
Product Range
-
DC / DC Converter Type
Micro Module
Output Voltage Min
1V
Output Current Max
1A
Input Voltage DC Min
4.5V
Height
1.7mm
Width
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28