Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS2-03PU
Order Code2663999
Product RangeS2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.180 |
5+ | €22.150 |
10+ | €21.070 |
20+ | €18.780 |
50+ | €18.400 |
Price for:Each
Minimum: 1
Multiple: 1
€26.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS2-03PU
Order Code2663999
Product RangeS2
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage3VDC
Product RangeS2
Relay MountingThrough Hole
Coil Resistance250ohm
Switching Current Max250mA
Switching Voltage Max200VDC
Approvals & StandardsUL
Product Overview
The S2-03PU from Cynergy3 is an UL approved axial style reed relay. The relay can be mounted in a variety of methods and orientations to suit particular applications. The lead-out wires are flexible enough to allow bending for assembly into equipment.
- Coil voltage is 3VDC
- Switching power is 10W, switching voltage is 200VDC/140VAC, switching current DC is 250mA
- Isolation voltage is 200VDC
- Ruthenium material, pressurised atmosphere
- Carry current is 1A
- Initial contact resistance is 100mohm
- Isolation between contact /coil is 1000VDC
- Operating temperature range from -40°C to +85°C
- Coil resistance is 250 ohm
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Product Range
S2
Coil Resistance
250ohm
Switching Voltage Max
200VDC
Coil Voltage
3VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249