Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS1-0504DM
Order Code2663989
Product RangeS1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €34.220 | 
| 5+ | €30.050 | 
| 10+ | €26.780 | 
| 20+ | €26.240 | 
Price for:Each
Minimum: 1
Multiple: 1
€34.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS1-0504DM
Order Code2663989
Product RangeS1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeS1 Series
Relay MountingThrough Hole
Coil Resistance180ohm
Switching Current Max1A
Switching Voltage Max350VDC
Product Overview
The S1-0504DM from Cynergy3 is a miniature high voltage reed relay is SIL package. This reed relay are used for applications where space saving is a prime consideration. The coil pins are positioned near the centre of the relay while the contact pins are near the ends to give improved isolation between the high voltage contacts and the low voltage coil.
- SPST (form A) contact configuration
 - Coil voltage is 5V
 - 4KV isolation voltage across contacts
 - Isolation voltage of 5KV contact to coil
 - Switching power is 100VA, switching voltage is 350VDC/300VDC, switching current is 1A
 - Carry current is 2.5A, contact resistance is 100mohm
 - Coil resistance is 180 ohm
 - Capacitance across contacts is 0.5pF (coil to screen)
 - Operating temperature range from -40°C to 85°C
 - Diode fitted, screened
 
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Product Range
S1 Series
Coil Resistance
180ohm
Switching Voltage Max
350VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227