Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLFS-02
Order Code2479959
Product RangeLFS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €352.920 |
| 5+ | €341.340 |
| 10+ | €334.510 |
| 25+ | €327.690 |
| 50+ | €320.860 |
Price for:Each
Minimum: 1
Multiple: 1
€352.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLFS-02
Order Code2479959
Product RangeLFS Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max20bar
Supply Voltage Min-
Supply Voltage Max-
Accuracy25%
Contact Rating1A
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size3/4"
Process Connection TypeBSP
Pipe Size-
Housing Material304 Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product RangeLFS Series
Qualification-
SVHCNo SVHC (25-Jun-2020)
Pressure Max20bar
Port Size19.05mm
Supply Voltage DC Max230V
Product Overview
The LFS-02 is a Paddle Flow Switch mounted vertically through a socket or up-stand process connection. Electrical connections are made within the housing, which has a screw-on sealed lid and cable gland.
- Stainless steel SS304 paddle
- IP65 Protection degree
- 3/4" PF mounting plug thread
- Use for flow detection in pipes from 1 to 3" bore
- Maximum operating pressure 20bar
- SPDT contact form
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
20bar
Supply Voltage Max
-
Contact Rating
1A
Switching Voltage DC Max
-
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-30°C
Product Range
LFS Series
SVHC
No SVHC (25-Jun-2020)
Port Size
19.05mm
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
25%
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
BSP
Housing Material
304 Stainless Steel
Operating Temperature Max
75°C
Qualification
-
Pressure Max
20bar
Supply Voltage DC Max
230V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78