Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €172.740 |
| 5+ | €166.890 |
| 10+ | €161.410 |
| 25+ | €158.180 |
| 50+ | €154.950 |
Product Information
Product Overview
The FFSMC series submerged-type Float Switch for sewer and industrial waste systems. This self-weighted cable end float switch is designed for use in turbulent industrial fluids and fluids with suspended agglomerates, such as sewer water. Version with Polyurethane cable is for use in Fuel Oils. The switch is water resistant up to a depth of 100m and is insensitive to humidity and condensation, due to the particular design of the switch element. This makes it suitable for applications where there may be wide or rapid fluctuations in ambient or fluid temperatures. Switching capacity of this new design of self-cleaning switch element is 10A at 250VAC. The switch is fitted with an internal weight such that it fixes the centre of gravity and rotation, close to the cable entry. An external counterweight is supplied to adjust the pivot position.
- Operates in turbulent fluids
- Unaffected by suspended solids
- Cable mounting
- 100m Depth capability
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Float Switch
PE (Polyethylene)
10A
HDPE (High Density Polyethylene)
Cable
-
55°C
Water
-
10bar
SPST-NO/NC
-
0°C
FFSMC Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate