Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €198.440 |
5+ | €191.930 |
10+ | €188.090 |
25+ | €184.250 |
50+ | €180.410 |
Product Information
Product Overview
The FFSMC10AW is a Submerged-type Float Switch for reservoir and industrial waste water systems. This self-weighted cable end float switch is designed for use in turbulent water and water with suspended agglomerates, such as sewer water. The switch is water resistant up to a depth of 100m and is insensitive to humidity and condensation, due to the particular design of the switch element. This makes it suitable for applications where there may be wide or rapid fluctuations in ambient or water temperatures. The switch element is surrounded by non-hygroscopic closed cell expanded polyurethane, hermetically sealing the unit. The switch is fitted with an internal weight such that it fixes the centre of gravity and rotation, close to the cable entry. An external counterweight is supplied to adjust the pivot position. The moulding shape is rounded to prevent the accumulation of solids, that could cause the float to sink.
- Unaffected by suspended solids
- WRAS approved
- Cable mounting
- 100m Depth capability
- 10A Switching capacity at 250VAC
Applications
Sensing & Instrumentation, Industrial
Notes
It is necessary to use an auxiliary relay, when switching pump motors or any loads that are not purely resistive.
Technical Specifications
Float Switch
Water
-
HDPE (High Density Polyethylene)
Cable
-
55°C
PE (Polyethylene)
10A
10bar
SPST-NO
-
0°C
FFSMC Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate