Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFFS10CW
Order Code4249276
Product RangeFFS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €198.440 |
5+ | €191.930 |
10+ | €188.090 |
25+ | €184.250 |
50+ | €180.410 |
Price for:Each
Minimum: 1
Multiple: 1
€198.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFFS10CW
Order Code4249276
Product RangeFFS Series
Technical Datasheet
Sensor Body MaterialPE (Polyethylene)
Output Current10A
Operating Pressure Max10bar
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeFFS Series
Technical Specifications
Sensor Body Material
PE (Polyethylene)
Operating Pressure Max
10bar
Operating Temperature Max
55°C
Output Current
10A
Operating Temperature Min
0°C
Product Range
FFS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96