Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT72415.
Order Code1312989
Product RangeD Series
Technical Datasheet
140 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €138.390 |
| 10+ | €134.240 |
| 25+ | €130.090 |
| 50+ | €125.940 |
| 100+ | €121.780 |
| 250+ | €117.640 |
Price for:Each
Minimum: 1
Multiple: 1
€138.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT72415.
Order Code1312989
Product RangeD Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeD Series
Relay MountingThrough Hole
Coil Resistance350ohm
Switching Current Max2A
Switching Voltage Max15kV
Technical Specifications
Contact Configuration
SPST-NO
Product Range
D Series
Coil Resistance
350ohm
Switching Voltage Max
15kV
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804