Print Page
VQA3S-S15-D15-S
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 2 Output, 15 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVQA3S-S15-D15-S
Order Code4072504
Product RangeVQA3S-S Series
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €13.480 |
5+ | €11.000 |
10+ | €10.190 |
20+ | €9.720 |
50+ | €8.710 |
Price for:Each
Minimum: 1
Multiple: 1
€13.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoVQA3S-S15-D15-S
Order Code4072504
Product RangeVQA3S-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1120mA
Output Voltage - Output 2-4V
Output Current - Output 2-120mA
Output RegulationUnregulated
Isolation Voltage5.6kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width9.8mm
Height12.5mm
Depth19.5mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product RangeVQA3S-S Series
SVHCTo Be Advised
Product Overview
VQA3S-S15-D15-S is a 7-pin SIP isolated DC-DC converter designed with IGBT and SiC drivers application. Featuring dual unregulated outputs, an extended temperature range, short circuit protections and high efficiency, this DC-DC converter is best suited to provide a fully isolated gate drive for wind turbine and solar panel applications. Certified by to 62368, UL/cUL, designed to meet 62368, EN/IEC.
- Typical input voltage is 15VDC, output voltage is 15/-4VDC
- Maximum output current is ±120mA
- Typical efficiency is 87%
- Reinforced insulation, CMTI <gt/> 200kV/µs
- Typical ultra-low isolation capacitance is 3.5pF, continuous short circuit protection
- 5kVAC isolation test voltage, isolation voltage is 5600VDC (input to output for 1 minute, 1mA max)
- Typical switching frequency is 200KHz (at full load, nominal input)
- Plastic, flame retardant and heat resistant material, natural convection cooling method
- Operating temperature range from -40°C to 105°C
- Dimensions is 19.50 x 9.80 x 12.5mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
Output Voltage - Output 1
15V
Output Voltage - Output 2
-4V
Output Regulation
Unregulated
Input Voltage DC Nom
15V
Width
9.8mm
Depth
19.5mm
Input Voltage DC Max
16.5V
SVHC
To Be Advised
DC / DC Converter Type
SIP
No. of Outputs
2 Output
Output Current - Output 1
120mA
Output Current - Output 2
-120mA
Isolation Voltage
5.6kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
13.5V
Product Range
VQA3S-S Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043