Print Page
VOF-80B-12
AC/DC Open Frame Power Supply (PSU), Chassis Mount, ITE & Household, 1 Output, 80 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVOF-80B-12
Order Code4335765
Product RangeVOF-80B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €52.640 |
Price for:Each
Minimum: 1
Multiple: 1
€52.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-80B-12
Order Code4335765
Product RangeVOF-80B Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)80W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 16.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeVOF-80B Series
Product Overview
VOF-80B-12 is a VOF-80B series internal open-frame AC-DC power supply housed in a compact 2” x 3” package. It includes overvoltage protection, and short circuit protection. Approvals are certified to 62368-1: EN, BS EN, UL designed to meet 60335-1: IEC, EN, designed to meet 55032: EN.
- Universal input range from 90 to 264VAC, 120 to 370VDC, 12VDC nominal output voltage
- 6.7A max output current, 89% typ efficiency at 230VAC input and 100% full load at 25°C
- High efficiency, Class I and Class II, operating altitude 5,000m
- No load power consumption is 0.3W typ, 65KHz typ switching frequency output power=max. rated power
- Isolation voltage is 3,000VDC min (input to output, for 1 minute), chassis mount
- Dimension is 76.20 x 50.80 x 34.00mm
- 2 year limited warranty
- Operating temperature range from -30 to 80°C
Technical Specifications
Power Supply Applications
ITE & Household
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VOF-80B Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Fixed
Output Current - Output 1
6.7A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135