Print Page
VOF-50E-5-P
AC/DC PCB Mount Power Supply (PSU), ITE, Industrial & Household, 1 Output, 40 W, 5 V, 8 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVOF-50E-5-P
Order Code4655580
Product RangeVOF-50E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
40+ | €35.020 |
Price for:Each
Minimum: 40
Multiple: 40
€1,400.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-50E-5-P
Order Code4655580
Product RangeVOF-50E Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 15V
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width50.8mm
Height29mm
Depth76.2mm
Product RangeVOF-50E Series
SVHCLead (21-Jan-2025)
Product Overview
VOF-50E-5-P is a VOF-50E series, internal AC-DC power supply in board mount.
- Universal input range from 85 to 264V AC
- 5V DC typ output voltage, 8A max output current, 40W max output power
- 150mVp-p max ripple and noise (at full load, 20MHz BW) and 85% typ efficiency (at 230V AC input)
- Class B emissions (EN 55032/CISPR)
- Certified to IEC/EN/UL 62368-1
- Designed to meet IEC/EN 60335
- Short circuit, over voltage protection
- <0.15W no-load power consumption
- Class I or Class II safety, up to 5,000 m operating altitude and OVC III
- Dimension is 3.000 x 2.000 x 1.142inch [76.20 x 50.80 x 29mm]
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
40W
Output Current - Output 1
8A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
29mm
Product Range
VOF-50E Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
50.8mm
Depth
76.2mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093