Print Page
VGS-600-48
AC/DC Enclosed Power Supply (PSU), 47V - 50.4V, ITE & Household, 1 Outputs, 600 W, 48 VDC, 12.6 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVGS-600-48
Order Code4067973
Product RangeVGS-600 Series
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €238.850 |
Price for:Each
Minimum: 1
Multiple: 1
€238.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoVGS-600-48
Order Code4067973
Product RangeVGS-600 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max600W
Output Voltage - Output 148VDC
Output Current - Output 112.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC80V AC to 277V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeVGS-600 Series
SVHCTo Be Advised
Alternatives for VGS-600-48
1 Product Found
Product Overview
VGS-600-48 is a VGS-600 series internal AC/DC power supply. This internal AC-DC power supply is 62368 certified and is additionally designed to meet 61558 system requirements. Featuring a wide input range and additional conformal coating or terminal cover options, this rugged chassis mount unit is ideal for reducing standby power usage in industrial applications. It includes short-circuit, over-current, over-voltage and over-temperature protection. Certified by certified to 62368: IEC/EN/UL, designed to meet 61558: EN, designed to meet 60335: EN.
- Input voltage range from 80 to 277VAC, 110 to 390VDC, typical output voltage is 48VDC
- Maximum output current is 12.6A, maximum output power is 600W
- Typical efficiency is 94%(Measured at 230VAC)
- Active PFC, isolation up to 4000VAC
- Operating altitude up to 5000m, remote on/off
- Internal fan cooling, PCB conformal coating
- Remote output voltage sensing, metal (AL1100, SGCC) case material
- Operating temperature range from -40°C to 70°C
- Dimension (L x W x H) is 101.6 x 203.1 x 40.6mm
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
600W
Output Current - Output 1
12.6A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
80V AC to 277V AC
Product Range
VGS-600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1