Print Page
VGS-600-15
AC/DC Enclosed Power Supply (PSU), 14.7V - 15.8V, ITE & Household, 1 Outputs, 600 W, 15 VDC, 40 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVGS-600-15
Order Code4067974
Product RangeVGS-600 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoVGS-600-15
Order Code4067974
Product RangeVGS-600 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max600W
Output Voltage - Output 115VDC
Output Current - Output 140A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC80V AC to 277V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeVGS-600 Series
SVHCTo Be Advised
Product Overview
VGS-600-15 is a VGS-600 series internal AC/DC power supply. This internal AC-DC power supply is 62368 certified and is additionally designed to meet 61558 system requirements. Featuring a wide input range and additional conformal coating or terminal cover options, this rugged chassis mount unit is ideal for reducing standby power usage in industrial applications. It includes short-circuit, over-current, over-voltage and over-temperature protection. Certified by certified to 62368: IEC/EN/UL, designed to meet 61558: EN, designed to meet 60335: EN.
- Input voltage range from 80 to 277VAC, 110 to 390VDC, typical output voltage is 15VDC
- Maximum output current is 40A, maximum output power is 600W
- Typical efficiency is 92%(Measured at 230VAC)
- Active PFC, isolation up to 4000VAC
- Operating altitude up to 5000m, remote on/off
- Internal fan cooling, PCB conformal coating
- Remote output voltage sensing, metal (AL1100, SGCC) case material
- Operating temperature range from -40°C to 70°C
- Dimension (L x W x H) is 101.6 x 203.1 x 40.6mm
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
600W
Output Current - Output 1
40A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
80V AC to 277V AC
Product Range
VGS-600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1