Print Page
VFM-10A
Power Line Filter, General Purpose, 1 Stage, 10 A, 75 V, PC Pin, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVFM-10A
Order Code3594587
Product RangeVFM-XX Series
Technical Datasheet
27 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.940 |
10+ | €35.000 |
20+ | €31.050 |
Price for:Each
Minimum: 1
Multiple: 1
€38.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoVFM-10A
Order Code3594587
Product RangeVFM-XX Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating75VDC
Current Rating10A
No. of Phases-
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input TerminalsPC Pin
Filter Output TerminalsPC Pin
Product RangeVFM-XX Series
SVHCLead (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
PC Pin
Product Range
VFM-XX Series
Voltage Rating
75VDC
No. of Phases
-
Filter Mounting
Through Hole
Filter Output Terminals
PC Pin
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03787