Print Page
VBM-70-24
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 70 W, 24 VDC, 2.92 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVBM-70-24
Order Code3929753
Product RangeVBM-70 Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €68.840 |
5+ | €66.110 |
10+ | €64.790 |
Price for:Each
Minimum: 1
Multiple: 1
€68.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoVBM-70-24
Order Code3929753
Product RangeVBM-70 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max70W
Output Voltage - Output 124VDC
Output Current - Output 12.92A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width61mm
Height17mm
Depth57.9mm
Product RangeVBM-70 Series
SVHCLead (21-Jan-2025)
Product Overview
VBM-70-24 is a VBM-70 series compact, encapsulated AC-DC power supply in a board mount package. It feature a universal 90 ~ 264 Vac input voltage range and a wide operating temperature range from -40 to 85°C. Ideal for space-constrained, low-power ITE, and industrial applications.
- CISPR22 EN 55022 class B compliant
- No-load power consumption <lt/> 0.15W
- Compact encapsulated assembly
- Class B emissions; no external components required
- Over temperature, over voltage, over current and short circuit protections
Technical Specifications
Power Supply Applications
ITE
Output Power Max
70W
Output Current - Output 1
2.92A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
17mm
Product Range
VBM-70 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
61mm
Depth
57.9mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135