Print Page
SWH24-28-NW-P6
AC/DC Power Supply, Household, 1 Output, 23.8 W, 28 V, 850 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoSWH24-28-NW-P6
Order Code4144205
Product RangeSWH24-N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
504+ | €11.600 |
Price for:Each
Minimum: 504
Multiple: 504
€5,846.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoSWH24-28-NW-P6
Order Code4144205
Product RangeSWH24-N Series
Technical Datasheet
Power Supply ApplicationsHousehold
No. of Outputs1 Output
Output Power Max23.8W
Output Voltage - Output 128V
Output Current - Output 1850mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSWH24-N Series
Plug TypeNA
SVHCLead (21-Jan-2025)
Product Overview
SWH24-28-NW-P6 is a SWH24-N series 24W North American wall power adapter designed to meet Level VI efficiency standards. Featuring no-load power consumption of less than 0.075W, this AC-DC power supply is a continuation of CUI's initiative to provide customers with the most efficient power solutions utilizing the latest in green power technology. Suitable for household appliances.
- Input voltage range from 90 to 264VAC(47 to 63Hz), output voltage is 28VDC
- Output current is 0.85A
- Average efficiency is 86.17%
- UL 1310 compliant
- Standard white case cover
- Maximum ripple and noise is 240mVp-p, isolation voltage is 3000VAC
- Over current and short circuit protections
- Standard straight centre positive plug
- Operating temperature range from 0 to 40°C
- Dimension is 69.48 x 44.38 x 35.8mm
Technical Specifications
Power Supply Applications
Household
Output Power Max
23.8W
Output Current - Output 1
850mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SWH24-N Series
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
NA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08