Print Page
SDM300G-12-U-P219
AC/DC Power Supply, Medical, 1 Output, 288 W, 12 VDC, 24 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoSDM300G-12-U-P219
Order Code4034973
Product RangeSDM300G-U Series
Technical Datasheet
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €279.330 |
Price for:Each
Minimum: 1
Multiple: 1
€279.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoSDM300G-12-U-P219
Order Code4034973
Product RangeSDM300G-U Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max288W
Output Voltage - Output 112VDC
Output Current - Output 124A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector6 Pin Rectangular
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSDM300G-U Series
Plug TypeIEC 60320 C14
Product Overview
SDM300G-U series is a medical grade desktop AC-DC power supply with C14 inlet certified to the medical 60601-1 edition 3.1 safety standards for MOPP applications and 4th edition EMC requirements. Featuring compact size, medical power supplies utilize GaN (gallium nitride) technology and are a continuation of CUI's initiative to provide customers with global solutions for medical equipment.
- Single regulated outputs, no cable
- Over voltage, over current, over temperature and short circuit protections
- Power factor correction
- Output voltage of 12VDC
- Maximum output current of 24A, maximum output power of 288W
- Dimension is 183mm length x 85mm width x 35mm height
- Maximum ripple and noise is 120mVp-p (at full load, nominal input, 20MHz bandwidth oscilloscope)
- VI efficiency level, operating temperature of -20 to 40°C (60°C maximum at 50% load)
- Each output terminated with 0.1μF multilayer ceramic and 47μF low ESR electrolytic capacitors
- AC inlet type is IEC320/C14, safety approvals are UL/cUL 60601, TUV, UKCA, CB, EMI/EMC-CE, FCC
Technical Specifications
Power Supply Applications
Medical
Output Power Max
288W
Output Current - Output 1
24A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SDM300G-U Series
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
6 Pin Rectangular
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C14
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1