Print Page
PYBE30-Q48-S5H-T
Isolated Chassis Mount DC/DC Converter, With Heatsink, ITE, Module, 4:1, 30 W, 1 Output, 5 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPYBE30-Q48-S5H-T
Order Code4293626
Product RangePYBE30 Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €61.070 |
5+ | €51.270 |
10+ | €45.930 |
Price for:Each
Minimum: 1
Multiple: 1
€61.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPYBE30-Q48-S5H-T
Order Code4293626
Product RangePYBE30 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 15VDC
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width31.5mm
Height25.3mm
Depth76mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangePYBE30 Series
SVHCTo Be Advised
Product Overview
PYBE30-Q48-S5H-T is a PYBE30 series high efficiency isolated DC/DC converter with heatsink. Supporting a 4:1 input range, single regulated output, and an operating temperature range of -40 to +85°C, it provides provide a rugged solution for use in harsh environments including factory automation and industrial control applications. It includes over voltage, over current, short circuit protection. Safety approvals are certified to 62368-1: EN, BS EN, certified to 60950: UL.
- 48VDC typical input voltage, 5VDC output voltage
- 0 to 6000mA output current range, 30W maximum output power
- 87% typical efficiency (measured at nominal input voltage, full load)
- Industry standard pin-out, 1500VDC isolation
- 300KHz typical switching frequency (PWM mode)
- Aluminium alloy case material
- 2 years limited warranty
- Dimension is 76.00 x 31.50 x 25.30mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
25.3mm
Input Voltage DC Min
18V
Product Range
PYBE30 Series
DC / DC Converter Type
Module
Output Power Max
30W
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
31.5mm
Depth
76mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06