PYBE30-Q48-S5H-DIN
Isolated DIN Rail Mount DC/DC Converter, With Heatsink, ITE, 4:1, 30 W, 1 Output, 5 VDC, 6 A
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.450 |
| 5+ | €33.900 |
Product Information
Product Overview
PYBE30-Q48-S5H-DIN is a PYBE30 series high efficiency isolated DC/DC converter with heatsink. It is housed in a compact DIN rail package designed for easy installation in control cabinets. Supporting a 4:1 input range, single regulated output, and an operating temperature range of -40 to +85°C, this is encapsulated, DIN rail DC/DC converter provide a rugged solution for use in harsh environments including factory automation and industrial control applications. It includes over voltage, over current, short circuit protection. Safety approvals are certified to 62368-1: EN, BS EN, certified to 60950: UL.
- 48VDC typical input voltage, 5VDC output voltage
- 0 to 6000mA output current range, 30W maximum output power
- 87% typical efficiency (measured at nominal input voltage, full load)
- Industry standard pin-out, 1500VDC isolation
- 300KHz typical switching frequency (PWM mode)
- Aluminium alloy case material
- 2 years limited warranty
- Dimension is 76.00 x 31.50 x 29.90mm
Technical Specifications
ITE
30W
5VDC
-
Regulated
Fixed
31.5mm
22.2mm
75V
To Be Advised
4:1
1 Output
6A
-
1.5kV
48V
76mm
18V
PYBE30 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate