Print Page
PYBE30-Q48-S3H
Isolated Through Hole DC/DC Converter, With Heatsink, ITE, 4:1, 19.8 W, 1 Output, 3.3 VDC, 6 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPYBE30-Q48-S3H
Order Code4296865
Product RangePYBE30 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPYBE30-Q48-S3H
Order Code4296865
Product RangePYBE30 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max19.8W
No. of Outputs1 Output
Output Voltage - Output 13.3VDC
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width26.2mm
Height16.5mm
Depth51.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangePYBE30 Series
Product Overview
PYBE30-Q48-S3H is a PYBE30 series high efficiency isolated DC to DC converter packaged in an industry standard 2 x 1inch footprint. Supporting a 4:1 input range and regulated output, the series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range. This encapsulated unit also comes standard with an operating temperature range of -40 to +85°C, providing a rugged solution for use in harsh environments.
- 48VDC typical input voltage, single regulated output
- 3.3VDC output voltage, 6000mA maximum output current
- 19.8W maximum output power, 86% typical efficiency
- 1500VDC isolation, industry standard pin-out
- Continuous short circuit protection, overvoltage protection, overcurrent protection
- Operating temperature range from -40 to +80°C
- Certified to 62368-1: EN, BS EN, certified to 60950: UL
- 300KHz PWM mode switching frequency, aluminium alloy case material
- With heatsink, board mounting style
- Dimension is 51.40 x 26.20 x 16.50mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
16.5mm
Input Voltage DC Min
18V
Product Range
PYBE30 Series
DC / DC Converter Type
DIP
Output Power Max
19.8W
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
26.2mm
Depth
51.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037