PYBE30-Q48-S12H
Isolated Through Hole DC/DC Converter, With Heatsink, ITE, DIP, 4:1, 30 W, 1 Output, 12 VDC
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €47.580 |
5+ | €42.050 |
10+ | €37.670 |
Product Information
Alternatives for PYBE30-Q48-S12H
1 Product Found
Product Overview
PYBE30-Q48-S12H is a PYBE30 series high efficiency isolated DC/DC converter with heatsink. It is housed in a compact DIN rail package designed for easy installation in control cabinets. Supporting a 4:1 input range, single regulated output, and an operating temperature range of -40 to +85°C, this is encapsulated, DIN rail DC/DC converter provide a rugged solution for use in harsh environments including factory automation and industrial control applications. It includes over voltage, over current, short circuit protection. Safety approvals are certified to 62368-1: EN, BS EN, certified to 60950: UL.
- 48VDC typical input voltage, 12VDC output voltage
- 0 to 2500mA output current range, 30W maximum output power
- 88% typical efficiency (measured at nominal input voltage, full load)
- Industry standard pin-out, 1500VDC isolation
- 300KHz typical switching frequency (PWM mode)
- Aluminium alloy case material
- 2 years limited warranty
- Dimension is 51.40 x 26.20 x 16.50mm
Technical Specifications
ITE
4:1
1 Output
2.5A
-
1.5kV
Fixed
16.5mm
18V
PYBE30 Series
DIP
30W
12VDC
-
Regulated
48V
26.2mm
51.4mm
75V
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate