Print Page
PYBE30-Q48-D15H-T
Isolated Chassis Mount DC/DC Converter, With Heatsink, ITE, Module, 4:1, 30 W, 2 Output, 15 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPYBE30-Q48-D15H-T
Order Code4296875
Product RangePYBE30 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPYBE30-Q48-D15H-T
Order Code4296875
Product RangePYBE30 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max30W
No. of Outputs2 Output
Output Voltage - Output 115VDC
Output Current - Output 11A
Output Voltage - Output 2-15VDC
Output Current - Output 2-1A
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width31.5mm
Height25.3mm
Depth76mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangePYBE30 Series
SVHCTo Be Advised
Product Overview
PYBE30-Q48-D15H-T is a PYBE30 series high efficiency isolated DC to DC converter packaged in an industry standard 2 x 1inch footprint. Supporting a 4:1 input range and regulated output, the series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range. This encapsulated unit also comes standard with an operating temperature range of -40 to +85°C, providing a rugged solution for use in harsh environments.
- 48VDC typical input voltage, dual regulated output
- ±15VDC output voltage, ±1000mA maximum output current
- 30W maximum output power, 88% typical efficiency
- 1500VDC isolation, industry standard pin-out
- Continuous short circuit protection, overvoltage protection, overcurrent protection
- Operating temperature range from -40 to +80°C
- Certified to 62368-1: EN, BS EN
- 300KHz PWM mode switching frequency, aluminium alloy case material
- With heatsink, chassis mounting style
- Dimension is 76 x 31.50 x 25.30mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
1A
Output Current - Output 2
-1A
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
25.3mm
Input Voltage DC Min
18V
Product Range
PYBE30 Series
DC / DC Converter Type
Module
Output Power Max
30W
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-15VDC
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
31.5mm
Depth
76mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06