Print Page
PYBE20-Q24-D12-DIN
Isolated DIN Rail Mount DC/DC Converter, ITE, 4:1, 20 W, 2 Output, 12 V, 834 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPYBE20-Q24-D12-DIN
Order Code3595026
Product RangePYBE20 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPYBE20-Q24-D12-DIN
Order Code3595026
Product RangePYBE20 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1834mA
Output Voltage - Output 2-12V
Output Current - Output 2834mA
Output RegulationRegulated
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom24V
Width31.5mm
Height25.8mm
Depth76mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePYBE20 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed, Adjustable
Width
31.5mm
Depth
76mm
Input Voltage DC Max
36V
SVHC
Lead (19-Jan-2021)
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
834mA
Output Current - Output 2
834mA
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Height
25.8mm
Input Voltage DC Min
9V
Product Range
PYBE20 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068