Print Page
PSK-30D-24
AC/DC PCB Mount Power Supply (PSU), ITE & Household, 1 Output, 31.2 W, 24 VDC, 1.3 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPSK-30D-24
Order Code3879153
Product RangePSK-30D Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €28.080 |
5+ | €17.280 |
Price for:Each
Minimum: 1
Multiple: 1
€28.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-30D-24
Order Code3879153
Product RangePSK-30D Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max31.2W
Output Voltage - Output 124VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width39mm
Height24mm
Depth69.5mm
Product RangePSK-30D Series
SVHCTo Be Advised
Alternatives for PSK-30D-24
1 Product Found
Product Overview
PSK-30D series is a family of encapsulated AC to DC power supplies housed in a compact, board mount package. These single output, encapsulated modules feature input overvoltage category III design and a wide operating temperature range from -40 to 85°C. They are ideal for space-constrained, low power ITE, industrial, and consumer electronic applications.
- 24VDC output voltage, 1.3A max output current, 31.2W max output power, 88% efficiency (230VAC I/P)
- Wide input range (85VAC to 305VAC)
- Class B emissions
- Certified to 62368: EN, UL, 60335: EN, 61558: EN safety standards
- Overvoltage, overcurrent, short circuit protections
- Input over voltage category III for fixed installations
- Switching frequency of 65KHz
- Dimension is 69.50mm x 39mm x 24mm (DIP), weight is 100g
- Black plastic, flame-retardant and heat-resistant (UL94V-0) case material
- Natural convection cooling method
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
31.2W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
24mm
Product Range
PSK-30D Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
39mm
Depth
69.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1