Print Page
PSC150W-110-S24
Isolated Through Hole DC/DC Converter, ITE & Railway, Quarter Brick, DIP, 12:1, 150 W, 1 Output
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPSC150W-110-S24
Order Code4355960
Product RangePSC150W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
22+ | €149.760 |
Price for:Each
Minimum: 22
Multiple: 22
€3,294.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPSC150W-110-S24
Order Code4355960
Product RangePSC150W Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeQuarter Brick, DIP
Input Ratio12:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 124VDC
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width36.8mm
Height12.7mm
Depth57.9mm
Input Voltage DC Min14V
Input Voltage DC Max160V
Product RangePSC150W Series
SVHCLead (21-Jan-2025)
Product Overview
PSC150W-110-S24 is a PSC150W series, quarter brick DC-DC converter housed in a fully encapsulated case. This converter additionally offers EN 62368-1 certification, remote on/off control, baseplate cooling, and an ultra-wide 12:1 input range. It is ideally suited for renewable energy, industrial automation control, and railway applications where a large amount of power is needed in a compact package.
- Input voltage range from 14V to 160VDC, -40 to 105°C operating temperature
- 24VDC output voltage
- 6.25A maximum output current
- 150W maximum output power
- 240mVp-p maximum ripple and noise
- 87.5% typical efficiency
- EN/IEC 62368 certified, meets EN 50155 and EN 45545-2 railway standards
- Over current, over temperature, over voltage, short circuit and input UVLO protections
- Remote on/off, output voltage trim, output remote voltage sense, base plate cooling
- Industry standard 1/4 brick package, dimensions is 57.9 x 36.8 x 12.7mm
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
12:1
No. of Outputs
1 Output
Output Current - Output 1
6.25A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
14V
Product Range
PSC150W Series
DC / DC Converter Type
Quarter Brick, DIP
Output Power Max
150W
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
36.8mm
Depth
57.9mm
Input Voltage DC Max
160V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075