Print Page
PRC300-300-S24
Isolated Through Hole DC/DC Converter, Positive Logic Ctrl, ITE, 2:1, 300 W, 1 Output, 24 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPRC300-300-S24
Order Code4543070
Product RangePRC300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €346.200 |
Price for:Each
Minimum: 1
Multiple: 1
€346.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPRC300-300-S24
Order Code4543070
Product RangePRC300 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 124VDC
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.2kV
Input Voltage DC Nom300V
DC / DC Converter Output TypeFixed
Width57.9mm
Height12.7mm
Depth61mm
Input Voltage DC Min180V
Input Voltage DC Max400V
Product RangePRC300 Series
Product Overview
PRC300-300-S24 is a PRC300 series, regulated, 1/2 brick isolated, single output DC to DC converter. It is designed to meet the needs of commercial, railway, and other industrial applications. The model meets EN 62368 standards while offering a host of features, including remote on/off control, 4200VDC isolation and reinforced insulation. It features overcurrent, overtemperature, overvoltage, short circuit and input under voltage protections.
- 180 to 400VDC input range, 300W isolated output
- 24VDC output voltage, 12.5A max output current, 90% typical efficiency
- Industry standard half brick package, baseplate cooling
- Remote ON/OFF control (positive logic), output voltage trim
- EN/IEC 62368-1 certified, meets EN 45545-2 and EN 61373
- 300KHz typical operating frequency (pulse width modulation fixed)
- Natural convection cooling method
- Aluminium base plate material
- Operating temperature range from -40 to 100°C
- Dimension is 61 x 57.9 x 12.7mm, UL 94V-0 rated plastic DAP case
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
300V
Width
57.9mm
Depth
61mm
Input Voltage DC Max
400V
SVHC
Lead (21-Jan-2025)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
180V
Product Range
PRC300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009