Print Page
PQDE6W-Q24-D15-U
Isolated Chassis Mount DC/DC Converter, ITE, Module, 4:1, 6 W, 2 Output, 15 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPQDE6W-Q24-D15-U
Order Code4127782
Product RangePQDE6W-U Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €42.590 |
5+ | €33.880 |
10+ | €30.350 |
Price for:Each
Minimum: 1
Multiple: 1
€42.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPQDE6W-Q24-D15-U
Order Code4127782
Product RangePQDE6W-U Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1200mA
Output Voltage - Output 2-15V
Output Current - Output 2-200mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width52.3mm
Height19mm
Depth55mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePQDE6W-U Series
SVHCTo Be Advised
Product Overview
PQDE6W-Q24-D15-U is a PQDE6W-U series DC/DC converter. Producing 6W of continuous power, this family of isolated DC/DC converter housed in a compact chassis mount package designed with easy installation in mind. This low-profile module features a 4:1 input voltage range. It has wide -40 to +85°C operating temperature range. This is suitable for renewable energy, railway, and Industrial applications. It includes input under-voltage, output short-circuit, over-current and over-voltage protections.
- Typical input voltage is 24VDC, output voltage is ±15VDC, output current is ±200mA (max)
- Typical efficiency is 85% (measured at nominal input voltage and rated output load)
- High efficiency, same side input/output connections, dual output
- 1500VDC isolation, EN/BS EN 62368-1 certified, U-frame mounting style
- Typical switching frequency is 300KHz
- Aluminium alloy case material
- Dimensions 55.00 x 52.30 x 19.00mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
200mA
Output Current - Output 2
-200mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
19mm
Input Voltage DC Min
9V
Product Range
PQDE6W-U Series
DC / DC Converter Type
Module
Output Power Max
6W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
24V
Width
52.3mm
Depth
55mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0435