Print Page
PQC50-48-S12-O
Isolated Through Hole DC/DC Converter, ITE, 1/16 Brick, DOSA, Open Frame, DIP, 2:1, 50 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPQC50-48-S12-O
Order Code4243446
Product RangePQC50-O Series
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €31.860 |
5+ | €28.160 |
10+ | €25.230 |
20+ | €24.730 |
Price for:Each
Minimum: 1
Multiple: 1
€31.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPQC50-48-S12-O
Order Code4243446
Product RangePQC50-O Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type1/16 Brick, DOSA, Open Frame, DIP
Input Ratio2:1
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 14.17A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.86mm
Height9.7mm
Depth33.02mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangePQC50-O Series
SVHCTo Be Advised
Product Overview
PQC50-48-S12-O is a PQC50-O series compact, regulated DC-DC converter providing 50W of output power and a -40 to +85°C temperature range. Featuring a 2:1 input range, remote on/off control, and a variety of protections, this DC-DC converter provides a rugged low power solution for a variety of industrial, test and measurement, and telecommunication applications.
- Input voltage range from 36VDC to 75VDC (48VDC typ), 12VDC single output voltage
- 4170mA maximum output current, 90% typical efficiency
- Industry standard DOSA 1/16 brick
- Operating temperature range from -40 to 85°C
- Overcurrent, input undervoltage, overvoltage and output short circuit protection
- Remote on/off control
- EN/BS EN 62368 certified
- Typical switching frequency is 230KHz (PWM mode)
- Isolation voltage is 1,500VDC (input to output for 1 minute at 1mA max)
- Dimension is 33.02 x 22.86 x 9.70mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4.17A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.7mm
Input Voltage DC Min
36V
Product Range
PQC50-O Series
DC / DC Converter Type
1/16 Brick, DOSA, Open Frame, DIP
Output Power Max
50W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.86mm
Depth
33.02mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012