Print Page
PQA100-48-S15H-O
Isolated Through Hole DC/DC Converter, ITE & Industrial, 2:1, 100 W, 1 Output, 15 V, 6.67 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPQA100-48-S15H-O
Order Code4349606
Product RangePQA100-O Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPQA100-48-S15H-O
Order Code4349606
Product RangePQA100-O Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeEighth Brick, DOSA
Input Ratio2:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 16.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.86mm
Height13.2mm
Depth58.42mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangePQA100-O Series
Product Overview
PQA100-48-S15H-O is a PQA100-O series compact, isolated DC to DC converter providing 100W of output power and a -40 to +100°C temperature range. Featuring a 2:1 input range, remote on/off control, and a wide array of protections, this DC to DC converter provides a rugged power solution for a variety of industrial, test & measurement, and telecommunication applications.
- Input voltage range from 36 to 75VDC
- Output voltage is 15VDC
- Output current is 6.67A
- Maximum ripple and noise is 150mVpp
- Efficiency is 93%
- With heatsink
- Industry standard DOSA 1/8 brick, EN/BS EN 62368 certified
- 58.42 x 22.86 x 12.7mm size
- Over-current, input under-voltage, over-voltage and output short-circuit protection
- Available in 8 pin DIP package
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
6.67A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
13.2mm
Input Voltage DC Min
36V
Product Range
PQA100-O Series
DC / DC Converter Type
Eighth Brick, DOSA
Output Power Max
100W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.86mm
Depth
58.42mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0359