Print Page
PQA100-48-S12-O
Isolated Through Hole DC/DC Converter, ITE & Industrial, 2:1, 100 W, 1 Output, 12 V, 8.3 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPQA100-48-S12-O
Order Code4349438
Product RangePQA100-O Series
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €54.890 |
5+ | €48.510 |
10+ | €43.450 |
20+ | €42.580 |
Price for:Each
Minimum: 1
Multiple: 1
€54.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPQA100-48-S12-O
Order Code4349438
Product RangePQA100-O Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeEighth Brick, DOSA
Input Ratio2:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 18.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.86mm
Height9.69mm
Depth58.42mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangePQA100-O Series
Product Overview
PQA100-48-S12-O is a PQA100-O series compact, isolated DC to DC converter providing 100W of output power and a -40 to +100°C temperature range. Featuring a 2:1 input range, remote on/off control, and a wide array of protections, this DC to DC converter provides a rugged power solution for a variety of industrial, test & measurement, and telecommunication applications.
- Input voltage range from 36 to 75VDC
- Output voltage is 12VDC
- Output current is 8.3A
- Maximum ripple and noise is 150mVpp
- Efficiency is 93%
- Without heatsink
- Industry standard DOSA 1/8 brick, EN/BS EN 62368 certified
- 58.42 x 22.86 x 9.69mm size
- Over-current, input under-voltage, over-voltage and output short-circuit protection
- Available in 8 pin DIP package
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
8.3A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.69mm
Input Voltage DC Min
36V
Product Range
PQA100-O Series
DC / DC Converter Type
Eighth Brick, DOSA
Output Power Max
100W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.86mm
Depth
58.42mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027