Print Page
PEME2-5-S3-D
Isolated Through Hole DC/DC Converter, ITE & Industrial, DIP, 1:1, 2 W, 1 Output, 3.3 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPEME2-5-S3-D
Order Code4307803
Product RangePEME2-D Series
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.170 |
5+ | €4.140 |
10+ | €4.110 |
50+ | €3.860 |
Price for:Each
Minimum: 1
Multiple: 1
€4.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPEME2-5-S3-D
Order Code4307803
Product RangePEME2-D Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 13.3VDC
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.16mm
Height8.2mm
Depth20.32mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangePEME2-D Series
SVHCTo Be Advised
Product Overview
PEME2-5-S3-D is a PEME2-D series unregulated DIP isolated DC-DC converter. Housed in a compact 14 pin DIP package and featuring a wide -40 to +105°C operating temperature range, this low power dc-dc converter is ideally suited for applications in the industrial, consumer, and telecom space.
- 4.5V to 5.5V input voltage range, single unregulated output
- 3.3VDC output voltage
- 40mA minimum and 400mA maximum output current, 78% efficiency
- 2W isolated output, 3000VDC isolation
- Continuous, self recovery short circuit protection
- No-load input current as low as 8mA
- Designed to meet EN/BS EN 62368
- 220KHz switching frequency at nominal input, full load
- Black flame-retardant and heat-resistant plastic (UL94V-0) case material
- Dimension is 20.32 x 10.16 x 8.20mm
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
8.2mm
Input Voltage DC Min
4.5V
Product Range
PEME2-D Series
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.16mm
Depth
20.32mm
Input Voltage DC Max
5.5V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024