Print Page
PEME1-S3-S3-S
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 1 W, 1 Output, 3.3 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPEME1-S3-S3-S
Order Code4263436
Product RangePEME1-S Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.630 |
5+ | €4.920 |
10+ | €4.530 |
20+ | €4.200 |
50+ | €4.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPEME1-S3-S3-S
Order Code4263436
Product RangePEME1-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6mm
Height10.16mm
Depth19.65mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangePEME1-S Series
SVHCTo Be Advised
Product Overview
PEME1-S3-S3-S is a PEME1-S series unregulated DC to DC converter. It is a family of 1W isolated module designed to offer improved efficiency, higher isolation, and superior thermal performance. It features a compact 7 pin SIP package, an ultra-wide -40 to +105°C operating temperature range, and 3kVdc isolation, this low power dc-dc converter provides a rugged barrier of protection for a range of sensitive applications, including medical equipment, industrial control, and mixed digital/analogue systems. It is certified to 62368-1: UL, designed to meet 62368: EN/BS EN.
- Unregulated output, continuous short circuit protection
- No load input current as low as 5mA, 1:1 input range
- Single output
- 2.97 to 3.63VDC input voltage range, 3.3VDC output voltage
- Output current range from 30 to 303mA, 1W maximum output current
- 79% typical efficiency (measured at nominal input voltage, full load)
- 220KHz typ switching frequency, 3000VDC mini isolation voltage (input to output for 1 minute at 1mA)
- Black flame-retardant and heat-resistant plastic (UL94V-0) case material
- Dimension is 19.65 x 6.00 x 10.16mm
- Two (2) year limited warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
2.97V
Product Range
PEME1-S Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
6mm
Depth
19.65mm
Input Voltage DC Max
3.63V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021