Print Page
PDRD-75-48
AC/DC DIN Rail Power Supply (PSU), ITE, Household & Laboratory Equipment, 1 Output, 76.8 W, 48 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPDRD-75-48
Order Code4245892
Product RangePDRD-75 Series
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €58.200 |
5+ | €46.020 |
10+ | €39.580 |
20+ | €38.790 |
Price for:Each
Minimum: 1
Multiple: 1
€58.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPDRD-75-48
Order Code4245892
Product RangePDRD-75 Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Laboratory Equipment
No. of Outputs1 Output
Output Power Max76.8W
Output Voltage - Output 148V
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Product RangePDRD-75 Series
SVHCTo Be Advised
Alternatives for PDRD-75-48
1 Product Found
Product Overview
PDRD-75-48 is a PDRD-75 series AC-DC power supply. It is housed in a compact, DIN rail package designed for easy installation in control cabinets. Featuring over current, over voltage, and output short circuit protections, this DIN rail AC-DC power supply provides a rugged solution for use in industrial environments including factory automation and control applications. It is certified to 61010: UL, 62368: EN, BS EN designed to meet 60335: TBA, 61558: TBA, 4943: TBA safety approvals.
- CISPR32/EN55032 CLASS B compliant
- Constant current SCP and OCP, safety CLASS I, output voltage trim
- Input voltage range from 85 to 305VAC, 120 to 430VDC, 48VDC output voltage
- Maximum output current is 1.6A, maximum output power is 76.8W
- Typical efficiency is 91% (at 230VAC)
- Typical switching frequency is 65KHz
- Minimum isolation voltage is 4,000VAC (input to output for 1 minute, 10mA max)
- Operating temperature range from -40 to 85°C
- Metal (AL1100, SGCC) material
- Dimension is 110.00 x 87.50 x 32.00mm
Technical Specifications
Power Supply Applications
ITE, Household & Laboratory Equipment
Output Power Max
76.8W
Output Current - Output 1
1.6A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
PDRD-75 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34