Print Page
PDQE10-Q24-D12-U
Isolated Chassis Mount DC/DC Converter, ITE, Open Frame, 4:1, 10 W, 2 Output, 12 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPDQE10-Q24-D12-U
Order Code3889615
Product RangePDQE10-U Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €25.460 |
5+ | €24.450 |
10+ | €23.960 |
Price for:Each
Minimum: 1
Multiple: 1
€25.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPDQE10-Q24-D12-U
Order Code3889615
Product RangePDQE10-U Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeOpen Frame
Input Ratio4:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1416mA
Output Voltage - Output 2-12V
Output Current - Output 2-416mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width52.3mm
Height19mm
Depth55mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePDQE10-U Series
SVHCTo Be Advised
Product Overview
- PDQE10-U series DC-DC converter
- Typ input voltage 24VDC (ultra-wide 4:1 input range)
- Up to 10W isolated output and 1,500VDC isolation
- Same side input/output connections
- Dual regulated outputs
- Input under-voltage, output short-circuit, over-current, & over-voltage protections
- Wide operating temperature range (-40 to 85°C)
- ±12VDC output voltage and ±416mA output current
- 87% typ efficiency
- EN 62368-1 and meets UL 62368
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
416mA
Output Current - Output 2
-416mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
19mm
Input Voltage DC Min
9V
Product Range
PDQE10-U Series
DC / DC Converter Type
Open Frame
Output Power Max
10W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
52.3mm
Depth
55mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044