Print Page
PDME1-S15-D12-S
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 1 W, 2 Output, 12 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPDME1-S15-D12-S
Order Code3772499
Product RangePDME1-S Series
Technical Datasheet
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
10+ | €3.080 |
25+ | €2.990 |
Price for:Each
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPDME1-S15-D12-S
Order Code3772499
Product RangePDME1-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 142mA
Output Voltage - Output 2-12V
Output Current - Output 242mA
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width6mm
Height10.16mm
Depth19.65mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product RangePDME1-S Series
SVHCTo Be Advised
Product Overview
PDME1-S unregulated DC-DC converter series is a family of 1W isolated modules designed to offer improved efficiency, higher isolation, and superior thermal performance. Housed in a compact 6 pin SIP package and featuring an ultra-wide -40 to +105°C operating temperature range, these low power DC-DC converters are ideal for precise conversion and isolation of DC rails within a range of industrial, telecom, security, and machine control applications.
- Continuous short circuit protection
- 1500VDC isolation
- No load input current as low as 5mA
- Conforms to EN 62368-1, UL 62368-1 safety standards
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
42mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
13.5V
Product Range
PDME1-S Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
15V
Width
6mm
Depth
19.65mm
Input Voltage DC Max
16.5V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002