Print Page
P7806-500
DC/DC Converter, ITE, 1 Output, 3.25 W, 6.5 V, 500 mA, P78-500 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoP7806-500
Order Code3995655
Product RangeP78-500 Series
Technical Datasheet
175 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.700 |
| 5+ | €4.510 |
| 10+ | €4.430 |
| 50+ | €4.220 |
| 100+ | €4.200 |
Price for:Each
Minimum: 1
Multiple: 1
€4.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoP7806-500
Order Code3995655
Product RangeP78-500 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3.25W
Output Voltage Nom6.5V
Output Current Max500mA
Product RangeP78-500 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min9V
Input Voltage DC Max90V
SVHCTo Be Advised
Product Overview
P78-500, 3 pin SIP non-isolated DC-DC converter series is designed to offer high performance alternatives to linear regulators. This switching regulator features a 10:1 wide input range, Level VI efficiency, and EN/IEC 62368 certification, the series is also footprint compatible with LM78XX model regulators. Suited for both consumer and industrial use, the P78-500 series is ideal for applications where board space is at a premium and energy efficiency is a concern.
- Straight pin mounting
- Output voltage of 6.5VDC, maximum output current of 500mA, output power of 3.25W
- Efficiency of 78% (Vin minimum), 91% (Vin maximum)
- Flame retardant and heat resistant (UL94-V0) black plastic case material
- Operating temperature range from -40 to +85°C
- No-load input current as low as 1.5mA
- Natural convection cooling, ultra-wide input voltage range
- Continuous, auto recovery short circuit protection
- Safety approvals UL/cUL, EN/IEC 62368
- Overall dimension is 17.5mm x 11.5mm x 9mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3.25W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
90V
No. of Outputs
1 Output
Output Voltage Nom
6.5V
Product Range
P78-500 Series
Input Voltage DC Min
9V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004