Print Page
P7805-2000R-S
DC/DC Converter, ITE, 1 Output, 10 W, 5 V, 2 A, P78-2000R-S Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoP7805-2000R-S
Order Code4051411
Product RangeP78-2000R-S Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoP7805-2000R-S
Order Code4051411
Product RangeP78-2000R-S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage Nom5V
Output Current Max2A
Product RangeP78-2000R-S Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max36V
Alternatives for P7805-2000R-S
1 Product Found
Product Overview
P7805-2000R-S is a DC-DC non-isolated switching regulator in SIP package. It is designed to meet EN/IEC/BS EN 62368 standards. It is pin compatible with LM78XX linear regulators.
- Input voltage range from 8 to 36VDC
- 5VDC output voltage
- 2A output current
- 10W output power
- No-load input current as low as 0.1mA
- 75mVp-p ripple and noise maximum
- 92% efficiency
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
P78-2000R-S Series
Input Voltage DC Min
8V
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038