Print Page
AE15B-EW-S12
Isolated Through Hole DC/DC Converter, 10:1, 15 W, 1 Output, 12 V, 1.25 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoAE15B-EW-S12
Order Code4132781
Product RangeAE15B-EW Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoAE15B-EW-S12
Order Code4132781
Product RangeAE15B-EW Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio10:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5.6kV
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width48mm
Height23.5mm
Depth70mm
Input Voltage DC Min100V
Input Voltage DC Max1kV
Product RangeAE15B-EW Series
Product Overview
AE15B-EW-S12 is an AE15B-EW series 15W isolated DC/DC converter offering 5600VDC isolation and a wide input voltage range of 10:1. This carries an operating temperature range of -40 to +70°C, making it a reliable option for renewable energy applications such as solar power equipment, wind turbines, and electric charging stations. It includes output over voltage, over current, and short circuit protection. Certified to 62109-1: EN, BS EN.
- Input voltage range from 100 to 1000VDC, nominal output voltage is 12VDC
- Maximum output current is 1.25A
- Typical efficiency is 81% (measured at 200VDC input voltage, full load)
- Board mount mounting style
- Input reverse polarity and under voltage protection
- Reinforced insulation
- Switching frequency is 65KHz
- Black flame-retardant heat-resistant plastic (UL94V-0) case material
- Dimension is 70.0 x 48.0 x 23.5mm
Technical Specifications
Power Supply Applications
-
Input Ratio
10:1
No. of Outputs
1 Output
Output Current - Output 1
1.25A
Output Current - Output 2
-
Isolation Voltage
5.6kV
DC / DC Converter Output Type
Fixed
Height
23.5mm
Input Voltage DC Min
100V
Product Range
AE15B-EW Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
48mm
Depth
70mm
Input Voltage DC Max
1kV
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21