Print Page
219-4MST
DIP / SIP Switch, 4 Circuits, Slide, Surface Mount, SPST, 50 V, 100 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS
Manufacturer Part No219-4MST
Order Code3778048
Product Range219 Series
Technical Datasheet
4,434 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.605 |
| 50+ | €0.542 |
| 100+ | €0.515 |
| 250+ | €0.505 |
Price for:Each
Minimum: 10
Multiple: 10
€6.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS
Manufacturer Part No219-4MST
Order Code3778048
Product Range219 Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max50V
Contact Current DC Max100mA
Product Range219 Series
Switch TypeDIP Sealed
SVHCTo Be Advised
Product Overview
- 219 series 4 position SMD SPST DIP switch
- Medium actuator (0.25mm/.010")
- Positive detent separated from contactor causes contactor does not deflect during actuation
- Unique compact type design allows to be used at small size application
- Bottom epoxy seal, top tape seal and gull wing bend terminal
- Ideal choice for any server, security and HVAC systems
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
50V
Product Range
219 Series
SVHC
To Be Advised
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Technical Docs (2)
Alternatives for 219-4MST
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000996