Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.960 |
5+ | €35.840 |
10+ | €33.880 |
20+ | €33.200 |
Price for:Each
Minimum: 1
Multiple: 1
€36.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRS1
Order Code1784078
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsCage Clamp / Screw
No. of Pins1Pins
Current Rating-
Voltage Rating-
Product Range-
Product Overview
The DRS1 is a 10mm single-channel DIN-rail mount Socket with input status LED for either 3 to 15, 20 to 28 or 15 to 32VDC control.
- Cage style screw terminals for easy connection
- Fits standard 35mm DIN-rail
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
1Pins
Voltage Rating
-
Socket Terminals
Cage Clamp / Screw
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017