Print Page
Image is for illustrative purposes only. Please refer to product description.
316 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.340 |
5+ | €48.770 |
10+ | €46.200 |
Price for:Each
Minimum: 1
Multiple: 1
€51.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR10D03
Order Code2311047
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max100VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min1VDC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product Range-
Product Overview
The DR10D03 is a Solid State Relay with zero voltage (resistive loads) turn-on output. It fits standard 35mm DIN-rail.
- LED input status indicator
- 4000Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 10pF Input/output maximum capacitance
- -30 to 80°C Operating temperature range
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
100VDC
Relay Terminals
Screw
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133