Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKM0610
Order Code1613769
Product RangeCKM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €132.670 |
Price for:Each
Minimum: 1
Multiple: 1
€132.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKM0610
Order Code1613769
Product RangeCKM Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching Mode-
Operating Voltage Min0VDC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeCKM Series
Product Overview
The CKM0610 is a Solid State Relay with thermally conductive epoxy encapsulation and cage box clamp terminals. This CKM-series DIN-rail-mount relay features low leakage and LED input status indicator.
- 10AWG Maximum wire size
- Green LED status indicator display
- DC control
- MOSFET Output
- 0.2VDC Maximum on-state voltage drop
- 2500Vrms Dielectric strength
- 1ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Cage Clamp
Operating Voltage Min
0VDC
Control Voltage Max
32VDC
Load Current
10A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
4VDC
Product Range
CKM Series
Technical Docs (2)
Alternatives for CKM0610
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28