Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoGNRM4D2A
Order Code4036935
Product RangeGNRD Mini Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.280 |
5+ | €50.350 |
10+ | €49.340 |
Price for:Each
Minimum: 1
Multiple: 1
€52.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNRM4D2A
Order Code4036935
Product RangeGNRD Mini Series
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max275VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min6VAC
Control Voltage Max30VAC
Product RangeGNRD Mini Series
SVHCLead (21-Jan-2025)
Product Overview
GNRM4D2A is GRN mini series DIN rail solid state relay with AC single phase output. It is designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose. It has built-in output overvoltage protection.
- Output current is 4A, control voltage range from 6 to 30V
- Output voltage range from 12 to 275V ( special zero cross)
- Maximum reverse voltage is -30V, minimum turn-on voltage is 6V, load voltage is 275V(max), 12V(min)
- DIN Mount SSR, special zero cross switching
- Ambient operating temperature range from -40 to 80°C
- UL94 V-0 housing material, minimum power factor is 0.45
Technical Specifications
Contact Configuration
-
Operating Voltage Max
275VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
30VAC
SVHC
Lead (21-Jan-2025)
Load Current
4A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
6VAC
Product Range
GNRD Mini Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009