Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoGN050DSRL
Order Code4240762
Product RangeGN0 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €317.470 |
Price for:Each
Minimum: 1
Multiple: 1
€317.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGN050DSRL
Order Code4240762
Product RangeGN0 Series
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max510VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min12VDC
Control Voltage Max30VDC
Product RangeGN0 Series
SVHCLead (21-Jan-2025)
Product Overview
- GN0 series panel mount, three phase reverse solid state relay
- For frequent start/stop/reversing operation of three-phase motors
- Interlock feature allows only start, stop and reversing operation in a safe mode
- 50Amps output current, LED control, 2 legs control
- Start/stop/reversing in the same package, output overvoltage protection
- Special zero cross (resistive, inductive and capacitive loads)
- Control voltage from 12V to 30V
- Output overvoltage protection
- Special zero cross switching type
- Output voltage from 24V to 510V
Technical Specifications
Contact Configuration
-
Operating Voltage Max
510VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
Lead (21-Jan-2025)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
12VDC
Product Range
GN0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2