Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCROUZET
Manufacturer Part No83872102
Order Code2844132
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration-
Contact Current AC Max3A
Contact Voltage AC Max250V
Operating Force Max-
Product Range-
Contact Current DC Max-
Contact Voltage DC Max24V
SVHCLead
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
3A
Operating Force Max
-
Contact Current DC Max
-
SVHC
Lead
Contact Configuration
-
Contact Voltage AC Max
250V
Product Range
-
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022718