Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No83250213
Order Code4379145
Product RangePBXR - 8325 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €92.850 |
5+ | €74.280 |
10+ | €72.790 |
Price for:Each
Minimum: 1
Multiple: 1
€92.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No83250213
Order Code4379145
Product RangePBXR - 8325 Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT-DB
Switch TerminalsQuick Connect, Right Angle
Contact Current Max2A
Contact Voltage DC Nom-
Product RangePBXR - 8325 Series
Contact Voltage AC Nom250V
Operating Force Max2.4N
SVHCTo Be Advised
Product Overview
83250213 is a PBXR - 8325 series sealed, positive break microswitch. It has a double-break snap-action mechanism with electrically separated circuits (form Zb) and double wiping contacts. It complies with cURus and CCC approved - meets applicable railway standards.
- Positive opening action according to IEC 60947-5-1 Annex K
- Very long overtravel: 2mm after the positive opening position, very long mechanical life
- IP67 rating, W3/90B (QC 6.3 x 0.8, folded) connections, 5x10⁶ mechanical life
- Tin-plated brass terminal, stainless steel screws
- 2A rating nominal / 250V, 10A rating thermal, 3.6N maximum operating force
- 0.5N minimum release force, 2 x 0.9mm contact gap
- PC GF20 (UL 94-V0 / GWFI 960°C / GWIT 775°C) case, stainless steel screws
- Silver alloy, micro-profile gold alloy on silver alloy, micro-profile contacts
- Operating temperature range from -40°C to +85°C
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT-DB
Contact Current Max
2A
Product Range
PBXR - 8325 Series
Operating Force Max
2.4N
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect, Right Angle
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001