Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €38.360 |
Price for:Each
Minimum: 1
Multiple: 1
€38.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No81504025
Order Code4336818
Product Range81 Series
Technical Datasheet
Valve TypePressure Decay Sensor
Valve Function-
Pneumatic Connection-
Operating Pressure Max8bar
Flow Rate200Nl/min
Pneumatic Mounting Type-
Pneumatic Connection MethodSub-Base
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min2bar
Product Range81 Series
SVHCLead
Technical Specifications
Valve Type
Pressure Decay Sensor
Pneumatic Connection
-
Flow Rate
200Nl/min
Pneumatic Connection Method
Sub-Base
Operating Temperature Max
50°C
Product Range
81 Series
Valve Function
-
Operating Pressure Max
8bar
Pneumatic Mounting Type
-
Operating Temperature Min
-5°C
Operating Pressure Min
2bar
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484