Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoDEL-LT5090NM
Order Code2429440
Technical Datasheet
Conduit Configuration90 Degree
Trade Size1/2"
Conduit MaterialNylon (Polyamide)
Conduit ColourGrey
External Length-
IP / NEMA Rating-
Product Range-
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Nylon (Polyamide)
External Length
-
Product Range
-
Trade Size
1/2"
Conduit Colour
Grey
IP / NEMA Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034337