Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoPE601-600/5
Order Code1227876
Product RangePE601 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoPE601-600/5
Order Code1227876
Product RangePE601 Series
Technical Datasheet
Turns Ratio600:5
CT ConstructionMolded Case
Input Current600A
Current Ratio600:5
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max60Hz
Power Rating10VA
Window Diameter-
Frequency Range-
Transformer MountingFeet Mount
Transformer TerminalsFast-on
Transformer ApplicationsMetering & Protection
Primary Current600A
Secondary Current Nom5A
Product RangePE601 Series
Product Overview
The PE601-600/5 is a moulded case Current Transformer offering comprehensive measuring class accuracies. It provides accurate measurement of high primary currents, converting to a 5A secondary current, proportional to the primary current.
- Reduction of high currents for ease of metering
- Isolated output for safety
- Long product life
- Wire sealable terminal covers
- 50/60Hz System frequency
- -20 to 70°C Operating temperature
- Flame retardant glass filled ABS enclosure
- Compliant with VDE404 and IEC185
- Feet and busbar mounting options
Applications
Test & Measurement, Industrial, Automation & Process Control, Power Management
Technical Specifications
Turns Ratio
600:5
Input Current
600A
Frequency Min
50Hz
Frequency Max
60Hz
Window Diameter
-
Transformer Mounting
Feet Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (17-Dec-2014)
CT Construction
Molded Case
Current Ratio
600:5
Accuracy Class
Class 1
Power Rating
10VA
Frequency Range
-
Transformer Terminals
Fast-on
Primary Current
600A
Product Range
PE601 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
Product traceability